+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

180

Spring contact; A23,A27,AAA,AAAA,N; Batt.no: 1; PCB,THM,pin


Manufacturer: KEYSTONE

Manufacturer part number:
180
TME Symbol:
KEYS180

Specification

Manufacturer
KEYSTONE
Type of battery accessory
spring contact
Cell size
A23, A27, AAA, AAAA, N
Number of batteries
1
Mounting
PCB, pin, THM
Leads
for PCB
Gross weight0.157 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
180
2820 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs