+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

185

Holder; C,R14; Batt.no: 2; PCB,screw; solder lugs; brass; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
185
TME Symbol:
KEYS185

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
C, R14
Number of batteries
2
Mounting
PCB, screw
Leads
solder lugs
Body material
brass
Material
aluminium
Gross weight9.865 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
185
0 in TME stock
Net price for quantities from 50 pcs - 4.25 USDGross price for quantities from 50 pcs - 4.25 USD
Net price for quantities from 100 pcs - 3.99 USDGross price for quantities from 100 pcs - 3.99 USD
Net price for quantities from 200 pcs - 3.58 USDGross price for quantities from 200 pcs - 3.58 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.