+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

187

Holder; C,R14; Batt.no: 3; screw,SMT; solder lugs; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
187
TME Symbol:
KEYS187

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
C, R14
Number of batteries
3
Mounting
screw, SMT
Leads
solder lugs
Material
aluminium
Gross weight5 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
187
0 in TME stock
Net price for quantities from 50 pcs - 14.13 USDGross price for quantities from 50 pcs - 14.13 USD
Net price for quantities from 100 pcs - 12.71 USDGross price for quantities from 100 pcs - 12.71 USD
Net price for quantities from 200 pcs - 11.31 USDGross price for quantities from 200 pcs - 11.31 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.