+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

190

Holder; D,R20; Batt.no: 3; screw; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
190
TME Symbol:
KEYS190

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
D, R20
Number of batteries
3
Mounting
screw
Material
aluminium
Gross weight5 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
190
0 in TME stock
Net price for quantities from 50 pcs - 12.63 USDGross price for quantities from 50 pcs - 12.63 USD
Net price for quantities from 100 pcs - 11.85 USDGross price for quantities from 100 pcs - 11.85 USD
Net price for quantities from 200 pcs - 10.66 USDGross price for quantities from 200 pcs - 10.66 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.