+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2029

Screwed spacer sleeve; 19.05mm; Int.thread: UNC4-40; cylindrical

Manufacturer: KEYSTONE

Manufacturer part number:
2029
TME Symbol:
KEYS2029

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
19.05mm
Internal thread
UNC4-40
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
4.75mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
2029
0 in TME stock
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 10)