+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of spacer | spacer sleeve | |
Spacer length | 50.8mm | |
Sleeve shape | cylindrical | |
Material | brass | |
Plating material | nickel | |
Outside diameter | 6.35mm | |
Internal diameter | 4.32mm |