+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2036

Spacer sleeve; 3.18mm; cylindrical; aluminium; Out.diam: 6.35mm


Manufacturer: KEYSTONE

Manufacturer part number:
2036
TME Symbol:
KEYS2036

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
3.18mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
6.35mm
Internal diameter
3.05mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
2036
0 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.