+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2064

Screw; UNC 4-40; UNC4-40x6.35; Head: knurled; steel; zinc


Manufacturer: KEYSTONE

Manufacturer part number:
2064
TME Symbol:
KEYS2064

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
6.35mm
Kind of head
knurled
Kind of cut
none
Material
steel
Plating material
zinc
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2064
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 500 pcs - 1.66 USDGross price for quantities from 500 pcs - 1.66 USD