+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2068

Screw; UNC 4-40; UNC4-40x44.9; Head: knurled,cheese head; steel


Manufacturer: KEYSTONE

Manufacturer part number:
2068
TME Symbol:
KEYS2068

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
44.9mm
Kind of head
cheese head, knurled
Kind of cut
none
Material
steel
Plating material
nickel
Gross weight3.515 g
See other products in this category: Bolts KEYSTONE,
*
2068
58 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 1.82 USDGross price for quantities from 2 pcs - 1.82 USD
Net price for quantities from 20 pcs - 1.78 USDGross price for quantities from 20 pcs - 1.78 USD
Packaging method by the manufacturer:Bag = 100 pcs