+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

207

Contact; C,R14; Batt.no: 1; screw

Manufacturer: KEYSTONE

Manufacturer part number:
207
TME Symbol:
KEYS207

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
C, R14
Number of batteries
1
Mounting
screw
Gross weight2.125 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
207
452 in TME stock
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 20 pcs - 0.41 USDGross price for quantities from 20 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.