+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2071

Screw; UNC 4-40; UNC4-40x13.11; Head: knurled; slotted; steel


Manufacturer: KEYSTONE

Manufacturer part number:
2071
TME Symbol:
KEYS2071

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
13.11mm
Kind of head
knurled
Kind of cut
slotted
Material
steel
Plating material
nickel
Thread length
5.54mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2071
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 2.70 USDGross price for quantities from 50 pcs - 2.70 USD
Net price for quantities from 100 pcs - 2.39 USDGross price for quantities from 100 pcs - 2.39 USD
Net price for quantities from 500 pcs - 2.08 USDGross price for quantities from 500 pcs - 2.08 USD