+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2073

Screw; UNC 4-40; UNC4-40x10.41; Head: knurled; slotted; steel


Manufacturer: KEYSTONE

Manufacturer part number:
2073
TME Symbol:
KEYS2073

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
10.41mm
Kind of head
knurled
Kind of cut
slotted
Material
steel
Plating material
nickel
Thread length
3.56mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2073
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 3.28 USDGross price for quantities from 50 pcs - 3.28 USD
Net price for quantities from 100 pcs - 2.91 USDGross price for quantities from 100 pcs - 2.91 USD
Net price for quantities from 500 pcs - 2.55 USDGross price for quantities from 500 pcs - 2.55 USD