+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

211-C

Spring contact; C,R14; Batt.no: 1; screw


Manufacturer: KEYSTONE

Manufacturer part number:
211-C
TME Symbol:
KEYS211-C

Specification

Manufacturer
KEYSTONE
Type of battery accessory
spring contact
Cell size
C, R14
Number of batteries
1
Mounting
screw
Gross weight0.852 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
211-C
1720 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs