+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

211

Spring contact; 2/3A,AA,R6; Batt.no: 1; screw


Manufacturer: KEYSTONE

Manufacturer part number:
211
TME Symbol:
KEYS211

Specification

Manufacturer
KEYSTONE
Type of battery accessory
spring contact
Cell size
2/3A, AA, R6
Number of batteries
1
Mounting
screw
Gross weight0.25 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
211
4200 in TME stock
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs