+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of spacer | screwed spacer sleeve | |
Spacer length | 15.87mm | |
Internal thread | UNC8-32 | |
External thread | UNC8-32 | |
Sleeve shape | hexagonal | |
Material | stainless steel | |
Spanner size | 6.35mm | |
Mechanical elements features | with internal and external thread | |
Spanner size - inch | 1/4" |