+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2162

Holder; D,R20; Batt.no: 4; rivet,screw; soldering lugs; steel


Manufacturer: KEYSTONE

Manufacturer part number:
2162
TME Symbol:
KEYS2162

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
D, R20
Number of batteries
4
Mounting
rivet, screw
Leads
soldering lugs, solder lugs
Body material
stainless steel
Material
steel
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2162
0 in TME stock
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 8.51 USD
Net price for quantities from 50 pcs - 7.58 USDGross price for quantities from 50 pcs - 7.58 USD
Net price for quantities from 500 pcs - 6.62 USDGross price for quantities from 500 pcs - 6.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.