+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2187

Holder; C,R14; Batt.no: 3; screw,SMT; soldering lugs,solder lugs


Manufacturer: KEYSTONE

Manufacturer part number:
2187
TME Symbol:
KEYS2187

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
C, R14
Number of batteries
3
Mounting
screw, SMT
Leads
soldering lugs, solder lugs
Material
steel
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2187
0 in TME stock
Net price for quantities from 1 pcs - 13.28 USDGross price for quantities from 1 pcs - 13.28 USD
Net price for quantities from 50 pcs - 11.68 USDGross price for quantities from 50 pcs - 11.68 USD
Net price for quantities from 500 pcs - 10.28 USDGross price for quantities from 500 pcs - 10.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.