+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2189

Holder; AA,R6; Batt.no: 2; screw,SMT; soldering lugs,solder lugs


Manufacturer: KEYSTONE

Manufacturer part number:
2189
TME Symbol:
KEYS2189

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AA, R6
Number of batteries
2
Mounting
screw, SMT
Leads
soldering lugs, solder lugs
Material
steel
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2189
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order