+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of battery accessory | holder | |
Cell size | D, R20 | |
Number of batteries | 4 | |
Mounting | rivet, screw | |
Leads | soldering lugs, solder lugs | |
Body material | brass | |
Material | steel |