+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2239

6F22 connector; 6F22,6LR61; Batt.no: 1; on cable; cables; 150mm

Manufacturer: KEYSTONE

Manufacturer part number:
2239
TME Symbol:
KEYS2239

Specification

Manufacturer
KEYSTONE
Type of battery accessory
6F22 connector
Cell size
6F22, 6LR61
Number of batteries
1
Mounting
on cable
Leads
cables
Lead length
0.15m
Gross weight2.49 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2239
51 in TME stock
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs