+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2240

6F22 connector; 6F22,6LR61; Batt.no: 1; on cable; cables; 200mm


Manufacturer: KEYSTONE

Manufacturer part number:
2240
TME Symbol:
KEYS2240

Specification

Manufacturer
KEYSTONE
Type of battery accessory
6F22 connector
Cell size
6F22, 6LR61
Number of batteries
1
Mounting
on cable
Leads
cables
Lead length
0.2m
Gross weight2.795 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2240
490 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs