+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2242

6F22 connector; 6F22,6LR61; Batt.no: 1; snap-on; cables; 150mm


Manufacturer: KEYSTONE

Manufacturer part number:
2242
TME Symbol:
KEYS2242

Specification

Manufacturer
KEYSTONE
Type of battery accessory
6F22 connector
Cell size
6F22, 6LR61
Number of batteries
1
Mounting
snap-on
Leads
cables
Lead length
0.15m
Gross weight2.39 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2242
352 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs