+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

228

Button-like contact; A,AA,R1,R6; Batt.no: 1; push-in


Manufacturer: KEYSTONE

Manufacturer part number:
228
TME Symbol:
KEYS228

Specification

Manufacturer
KEYSTONE
Type of battery accessory
button-like contact
Cell size
A, AA, R1, R6
Number of batteries
1
Mounting
push-in
Gross weight0.355 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
228
1231 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 20 pcs - 0.18 USDGross price for quantities from 20 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs