+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2315A

Screwed spacer sleeve; 9.53mm; Int.thread: UNC8-32; cylindrical


Manufacturer: KEYSTONE

Manufacturer part number:
2315A
TME Symbol:
KEYS2315A

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
9.53mm
Internal thread
UNC8-32
Sleeve shape
cylindrical
Material
aluminium
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
2315A
0 in TME stock
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.