+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2410

Screw; UNC 8-32; UNC8-32x12.7; Head: knurled,cheese head


Manufacturer: KEYSTONE

Manufacturer part number:
2410
TME Symbol:
KEYS2410

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 8-32
Length
12.7mm
Kind of head
cheese head, knurled
Kind of cut
none
Head height
4.8mm
Head diameter
9.5mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2410
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 6.99 USDGross price for quantities from 100 pcs - 6.99 USD
Net price for quantities from 500 pcs - 6.22 USDGross price for quantities from 500 pcs - 6.22 USD
Net price for quantities from 1500 pcs - 5.64 USDGross price for quantities from 1500 pcs - 5.64 USD