+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2416

Screw; UNC 6-32; UNC6-32x15.1; Head: cheese head; slotted


Manufacturer: KEYSTONE

Manufacturer part number:
2416
TME Symbol:
KEYS2416

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Length
15.1mm
Kind of head
cheese head
Kind of cut
slotted
Material
stainless steel
Head height
3.17mm
Head diameter
7.14mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2416
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 3.61 USDGross price for quantities from 100 pcs - 3.61 USD
Net price for quantities from 500 pcs - 3.19 USDGross price for quantities from 500 pcs - 3.19 USD
Net price for quantities from 1000 pcs - 2.79 USDGross price for quantities from 1000 pcs - 2.79 USD