+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2419

Screw; UNC 8-32; UNC8-32x18.2; Head: cheese head; slotted


Manufacturer: KEYSTONE

Manufacturer part number:
2419
TME Symbol:
KEYS2419

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 8-32
Length
18.2mm
Kind of head
cheese head
Kind of cut
slotted
Material
stainless steel
Head height
3.96mm
Head diameter
7.92mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2419
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 4.06 USDGross price for quantities from 100 pcs - 4.06 USD
Net price for quantities from 500 pcs - 3.63 USDGross price for quantities from 500 pcs - 3.63 USD
Net price for quantities from 1000 pcs - 3.18 USDGross price for quantities from 1000 pcs - 3.18 USD