+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

242

Spring contact; A,AA,CR123A,CR2,R6; Batt.no: 1; PCB


Manufacturer: KEYSTONE

Manufacturer part number:
242
TME Symbol:
KEYS242

Specification

Manufacturer
KEYSTONE
Type of battery accessory
spring contact
Cell size
A, AA, CR2, CR123A, R6
Number of batteries
1
Mounting
PCB
Contact material
steel
Gross weight0.75 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
242
0 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.