+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2422

Screw; UNC 4-40; UNC4-40x6.4; Head: cheese head; slotted


Manufacturer: KEYSTONE

Manufacturer part number:
2422
TME Symbol:
KEYS2422

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
6.4mm
Kind of head
cheese head
Kind of cut
slotted
Material
stainless steel
Head height
3.2mm
Head diameter
6.4mm
Gross weight1.24 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2422
100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.06 USD
Packaging method by the manufacturer:Bag = 100 pcs