+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24295

Screwed spacer sleeve; 10mm; Int.thread: M3; Ext.thread: M3


Manufacturer: KEYSTONE

Manufacturer part number:
24295
TME Symbol:
KEYS24295

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
10mm
Internal thread
M3
External thread
M3
Sleeve shape
hexagonal
Material
stainless steel
Spanner size
5.5mm
Mechanical elements features
with internal and external thread
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
24295
0 in TME stock
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 150 pcs - 1.25 USDGross price for quantities from 150 pcs - 1.25 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.