+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24296

Screwed spacer sleeve; 12mm; Int.thread: M3; Ext.thread: M3


Manufacturer: KEYSTONE

Manufacturer part number:
24296
TME Symbol:
KEYS24296

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
12mm
Internal thread
M3
External thread
M3
Sleeve shape
hexagonal
Material
stainless steel
Spanner size
5.5mm
Mechanical elements features
with internal and external thread
Gross weight2.21 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
24296
90 in TME stock
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.90 USDGross price for quantities from 50 pcs - 1.90 USD
Net price for quantities from 150 pcs - 1.70 USDGross price for quantities from 150 pcs - 1.70 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs