+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24310

Screwed spacer sleeve; 18mm; Int.thread: M2,5; Ext.thread: M2,5

Manufacturer: KEYSTONE

Manufacturer part number:
24310
TME Symbol:
KEYS24310

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
18mm
Internal thread
M2,5
External thread
M2,5
Sleeve shape
hexagonal
Material
brass
Plating material
nickel
Spanner size
4.5mm
Mechanical elements features
with internal and external thread
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
24310
0 in TME stock
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.