+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24325

Screwed spacer sleeve; 10mm; Int.thread: M4; Ext.thread: M4; brass


Manufacturer: KEYSTONE

Manufacturer part number:
24325
TME Symbol:
KEYS24325

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
10mm
Internal thread
M4
External thread
M4
Sleeve shape
hexagonal
Material
brass
Plating material
nickel
Spanner size
6mm
Mechanical elements features
with internal and external thread
Gross weight2.543 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
24325
610 in TME stock
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs