+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

244

Contact; AA,CR2,R6; Batt.no: 2; push-in


Manufacturer: KEYSTONE

Manufacturer part number:
244
TME Symbol:
KEYS244

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
AA, CR2, R6
Number of batteries
2
Mounting
push-in
Gross weight0.36 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
244
0 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.