+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2441

Screw; UNC 4-40; UNC4-40x3.2; Head: cheese head; hex key


Manufacturer: KEYSTONE

Manufacturer part number:
2441
TME Symbol:
KEYS2441

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
3.2mm
Kind of head
cheese head
Kind of cut
hex key
Material
stainless steel
Head height
3.2mm
Head diameter
6.4mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2441
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.14 USD