+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of mounting element | screw | |
Thread | UNC 6-32 | |
Length | 12.7mm | |
Kind of head | cheese head | |
Kind of cut | hex key | |
Material | stainless steel | |
Head height | 3.2mm | |
Head diameter | 7.1mm |