+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24486

Screwed spacer sleeve; 18mm; Int.thread: M3; hexagonal

Manufacturer: KEYSTONE

Manufacturer part number:
24486
TME Symbol:
KEYS24486

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
18mm
Internal thread
M3
Sleeve shape
hexagonal
Material
stainless steel
Spanner size
5.5mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight2.776 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
24486
30 in TME stock
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts