+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24494

Screwed spacer sleeve; 12mm; Int.thread: M4; hexagonal


Manufacturer: KEYSTONE

Manufacturer part number:
24494
TME Symbol:
KEYS24494

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
12mm
Internal thread
M4
Sleeve shape
hexagonal
Material
stainless steel
Spanner size
6mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight1.872 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
24494
90 in TME stock
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 1.93 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.