+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2454

Screw; UNC 8-32; UNC8-32x12.7; Head: cheese head; hex key

Manufacturer: KEYSTONE

Manufacturer part number:
2454
TME Symbol:
KEYS2454

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 8-32
Length
12.7mm
Kind of head
cheese head
Kind of cut
hex key
Material
stainless steel
Head height
4mm
Head diameter
7.9mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2454
0 in TME stock
No. of pieces (Multiplicity: 50)
Product for special order