+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2455

Screw; UNC 8-32; UNC8-32x15.9; Head: cheese head; hex key


Manufacturer: KEYSTONE

Manufacturer part number:
2455
TME Symbol:
KEYS2455

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 8-32
Length
15.9mm
Kind of head
cheese head
Kind of cut
hex key
Material
stainless steel
Head height
4mm
Head diameter
7.9mm
Gross weight3.93 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2455
900 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Product available till the stock lasts
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD