+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

246

Holder; 20700,21700; Batt.no: 1; SMT


Manufacturer: KEYSTONE

Manufacturer part number:
246
TME Symbol:
KEYS246

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
20700, 21700
Number of batteries
1
Mounting
SMT
Gross weight1.2 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
246
0 in TME stock
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.