+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2467CN

Holder; AAA,R03; Batt.no: 1; 3pin,cables,terminal; 150mm

Manufacturer: KEYSTONE

Manufacturer part number:
2467CN
TME Symbol:
KEYS2467CN

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AAA, R03
Number of batteries
1
Leads
3pin, cables, terminal
Lead length
0.15m
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2467CN
3 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs