+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2469

Holder; AAA,R3; Batt.no: 2; on panel; cables; 150mm


Manufacturer: KEYSTONE

Manufacturer part number:
2469
TME Symbol:
KEYS2469

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AAA, R3
Number of batteries
2
Mounting
on panel
Leads
cables
Lead length
0.15m
Gross weight5.57 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2469
912 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 20 pcs - 1.17 USDGross price for quantities from 20 pcs - 1.17 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs