+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

246TR

Holder; 20700,21700; Batt.no: 1; SMT; tape


Manufacturer: KEYSTONE

Manufacturer part number:
246TR
TME Symbol:
KEYS246TR

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
20700, 21700
Number of batteries
1
Mounting
SMT
Kind of package
tape
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
246TR
0 in TME stock
Net price for quantities from 75 pcs - 1.36 USDGross price for quantities from 75 pcs - 1.36 USD
Net price for quantities from 225 pcs - 1.22 USDGross price for quantities from 225 pcs - 1.22 USD
Net price for quantities from 375 pcs - 1.06 USDGross price for quantities from 375 pcs - 1.06 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.