+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2479

Holder; AAA,R03; Batt.no: 3; PCB,THM; for PCB


Manufacturer: KEYSTONE

Manufacturer part number:
2479
TME Symbol:
KEYS2479

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AAA, R03
Number of batteries
3
Mounting
PCB, THM
Leads
for PCB
Gross weight7.44 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2479
193 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs