+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2484

Holder; AAA,R3; Batt.no: 3; on panel; cables; 150mm


Manufacturer: KEYSTONE

Manufacturer part number:
2484
TME Symbol:
KEYS2484

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AAA, R3
Number of batteries
3
Mounting
on panel
Leads
cables
Lead length
0.15m
Battery features
fitted with battery holder lid
Gross weight14.47 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2484
330 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 20 pcs - 2.00 USDGross price for quantities from 20 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs