+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2485

Holder; 1/2AA,1/2R6,CR2; Batt.no: 1; PCB,THM; for PCB


Manufacturer: KEYSTONE

Manufacturer part number:
2485
TME Symbol:
KEYS2485

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
1/2AA, 1/2R6, CR2
Number of batteries
1
Mounting
PCB, THM
Leads
for PCB
Gross weight2.38 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2485
667 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs