+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2505

Screw; UNC 6-32; UNC6-32x12.7; Head: knurled,cheese head


Manufacturer: KEYSTONE

Manufacturer part number:
2505
TME Symbol:
KEYS2505

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Length
12.7mm
Kind of head
cheese head, knurled
Kind of cut
none
Material
polyamide
Head height
7mm
Head diameter
9.1mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2505
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD