+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25051

Screw; M5; M5x10; 0.8; Head: cheese head; hex key; HEX 4mm; titanium


Manufacturer: KEYSTONE

Manufacturer part number:
25051
TME Symbol:
KEYS25051

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M5
Thread pitch
0.8
Length
10mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 4mm
Material
titanium
Head height
4.91mm
Head diameter
8.72mm
DIN standard
DIN 912
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
25051
0 in TME stock
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
Net price for quantities from 500 pcs - 2.49 USDGross price for quantities from 500 pcs - 2.49 USD
Net price for quantities from 1000 pcs - 2.18 USDGross price for quantities from 1000 pcs - 2.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.