+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25061

Screw; M6; M6x10; 1; Head: cheese head; hex key; HEX 5mm; titanium


Manufacturer: KEYSTONE

Manufacturer part number:
25061
TME Symbol:
KEYS25061

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M6
Thread pitch
1
Length
10mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 5mm
Material
titanium
Head height
5.85mm
Head diameter
10.22mm
DIN standard
DIN 912
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
25061
0 in TME stock
Net price for quantities from 100 pcs - 3.27 USDGross price for quantities from 100 pcs - 3.27 USD
Net price for quantities from 500 pcs - 2.91 USDGross price for quantities from 500 pcs - 2.91 USD
Net price for quantities from 1000 pcs - 2.54 USDGross price for quantities from 1000 pcs - 2.54 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.